
C2LG6 | |
|---|---|
DigiKey Part Number | 298-C2LG6-16-ND |
Manufacturer | |
Manufacturer Product Number | C2LG6 |
Description | COVER DUCT 2" PVC LTGRAY 16" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 16.000" (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X | |
Height | 0.350" (8.89mm) | |
Width | 2.250" (57.15mm) | |
Length | 16.000" (406.40mm) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 3,65400 € | 36,54 € |
| 25 | 3,55000 € | 88,75 € |
| 50 | 3,47340 € | 173,67 € |
| 100 | 3,39840 € | 339,84 € |
| 250 | 3,30156 € | 825,39 € |
| 500 | 3,23002 € | 1.615,01 € |
| 1.000 | 3,15997 € | 3.159,97 € |
| 2.500 | 3,06953 € | 7.673,82 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

