
C2LG6 | |
|---|---|
DigiKey Part Number | 298-C2LG6-17-ND |
Manufacturer | |
Manufacturer Product Number | C2LG6 |
Description | COVER DUCT 2" PVC LTGRAY 17" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 17.000" (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X | |
Height | 0.350" (8.89mm) | |
Width | 2.250" (57.15mm) | |
Length | 17.000" (431.80mm) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,82200 € | 38,22 € |
| 25 | 3,71280 € | 92,82 € |
| 50 | 3,63300 € | 181,65 € |
| 100 | 3,55450 € | 355,45 € |
| 250 | 3,45312 € | 863,28 € |
| 500 | 3,37828 € | 1.689,14 € |
| 1.000 | 3,30501 € | 3.305,01 € |
| 2.500 | 3,21041 € | 8.026,02 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |


