
C261X030FJC | |
|---|---|
DigiKey Part Number | 298-18192-ND |
Manufacturer | |
Manufacturer Product Number | C261X030FJC |
Description | LABEL NETWORK ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyolefin White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Panther LS8E | |
Applications | Device Marker | |
Color - Background | White | |
Length | 2.610" (66.29mm) | |
Width | 0.300" (7.62mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyolefin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 102,06500 € | 1.020,65 € |
| Unit Price without VAT: | 102,06500 € |
|---|---|
| Unit Price with VAT: | 121,45735 € |

