
C252X030APT | |
|---|---|
DigiKey Part Number | 298-20876-ND |
Manufacturer | |
Manufacturer Product Number | C252X030APT |
Description | LABEL PANEL RAISED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | White | |
Length | 2.520" (64.01mm) | |
Width | 0.300" (7.62mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50956 € | 254,78 € |
| 1.000 | 0,49858 € | 498,58 € |
| 1.500 | 0,49225 € | 738,38 € |
| 2.500 | 0,48439 € | 1.210,97 € |
| 3.500 | 0,47929 € | 1.677,51 € |
| 5.000 | 0,47392 € | 2.369,60 € |
| Unit Price without VAT: | 0,50956 € |
|---|---|
| Unit Price with VAT: | 0,60638 € |

