


C225X450XPI | |
|---|---|
DigiKey Part Number | 298-C225X450XPI-ND |
Manufacturer | |
Manufacturer Product Number | C225X450XPI |
Description | INK JET, COMP LABEL, POLYESTER, |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Applications Component |
Manufacturer Panduit Corp | Color - Background White |
Packaging Bulk | Length 4.500" (114.30mm) 4 1/2" |
Part Status Not For New Designs | Width 2.250" (57.15mm) |
Label Type Die Cut | Material - Body Polyester |
Printer Name PTM-C3500 | For Use With/Related Products Inkjet Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,18000 € | 69,18 € |
| Unit Price without VAT: | 69,18000 € |
|---|---|
| Unit Price with VAT: | 82,32420 € |

