
C200X100FJC | |
|---|---|
DigiKey Part Number | C200X100FJC-ND |
Manufacturer | |
Manufacturer Product Number | C200X100FJC |
Description | LABEL NETWORK ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyolefin (PO) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | PanTher LS8E | |
Applications | Component | |
Color - Background | White | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyolefin (PO) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,90000 € | 91,90 € |
| 10 | 85,44100 € | 854,41 € |
| Unit Price without VAT: | 91,90000 € |
|---|---|
| Unit Price with VAT: | 109,36100 € |

