
C200X100AWT | |
|---|---|
DigiKey Part Number | C200X100AWT-ND |
Manufacturer | |
Manufacturer Product Number | C200X100AWT |
Description | LABEL PANEL RAISED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Red |
Datasheet | Datasheet |
Category | Color - Background Red |
Manufacturer Panduit Corp | Length 2.000" (50.80mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | Base Product Number |
Applications Component |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48858 € | 244,29 € |
| Unit Price without VAT: | 0,48858 € |
|---|---|
| Unit Price with VAT: | 0,58141 € |

