
C200X100APT | |
|---|---|
DigiKey Part Number | 298-11987-ND |
Manufacturer | |
Manufacturer Product Number | C200X100APT |
Description | LABEL PANEL RAISED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Cable and Wire Management | |
Color - Background | White | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46816 € | 234,08 € |
| 1.000 | 0,45805 € | 458,05 € |
| 1.500 | 0,45225 € | 678,38 € |
| 2.500 | 0,44503 € | 1.112,58 € |
| 3.500 | 0,44033 € | 1.541,15 € |
| 5.000 | 0,43541 € | 2.177,05 € |
| Unit Price without VAT: | 0,46816 € |
|---|---|
| Unit Price with VAT: | 0,55711 € |

