
C200X100AAT | |
|---|---|
DigiKey Part Number | 298-20868-ND |
Manufacturer | |
Manufacturer Product Number | C200X100AAT |
Description | LABEL THERMAL TRANSFER |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
Category | Applications Component |
Manufacturer Panduit Corp | Color - Background Silver |
Packaging Bulk | Length 2.000" (50.80mm) |
Part Status Obsolete | Width 1.000" (25.40mm) |
Label Type Die Cut | Material - Body Polyester (PET) |

