
C200X050YPC | |
|---|---|
DigiKey Part Number | 298-20865-ND |
Manufacturer | |
Manufacturer Product Number | C200X050YPC |
Description | LABEL INVNTRY CNTRL 2"X0.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester 2.00" L x 0.50" W (50.8mm x 12.7mm) White |
Datasheet | Datasheet |
Category | Length 0.500" (12.70mm) |
Manufacturer Panduit Corp | Width 2.000" (50.80mm) |
Series | Material - Body Polyester |
Packaging Spool | For Use With/Related Products User Defined |
Part Status Active | Material Polyester |
Label Type Die Cut | Label Size 2.00" L x 0.50" W (50.8mm x 12.7mm) |
Applications Component | Base Product Number |
Color - Background White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,88000 € | 80,88 € |
| 10 | 75,19900 € | 751,99 € |
| 25 | 73,04280 € | 1.826,07 € |
| 50 | 71,45020 € | 3.572,51 € |
| 100 | 69,89000 € | 6.989,00 € |
| 250 | 67,87572 € | 16.968,93 € |
| 500 | 66,38788 € | 33.193,94 € |
| 1.000 | 64,93066 € | 64.930,66 € |
| Unit Price without VAT: | 80,88000 € |
|---|---|
| Unit Price with VAT: | 96,24720 € |



