
C1WH6 | |
|---|---|
DigiKey Part Number | 298-C1WH6-16-ND |
Manufacturer | |
Manufacturer Product Number | C1WH6 |
Description | COVER DUCT 1" PVC WHITE 16" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 16.000" (406.40mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X |
Manufacturer Panduit Corp | Height 0.350" (8.89mm) |
Series | Width 1.250" (31.75mm) |
Packaging Bulk | Length 16.000" (406.40mm) |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,65500 € | 26,55 € |
| 25 | 2,57960 € | 64,49 € |
| 50 | 2,52400 € | 126,20 € |
| 100 | 2,46960 € | 246,96 € |
| 250 | 2,39932 € | 599,83 € |
| 500 | 2,34736 € | 1.173,68 € |
| 1.000 | 2,29649 € | 2.296,49 € |
| 2.500 | 2,23084 € | 5.577,10 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |







