
C1WH6 | |
|---|---|
DigiKey Part Number | 298-C1WH6-24-ND |
Manufacturer | |
Manufacturer Product Number | C1WH6 |
Description | COVER DUCT 1" PVC WHITE 24" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 24.000" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X | |
Height | 0.350" (8.89mm) | |
Width | 1.250" (31.75mm) | |
Length | 24.000" (609.60mm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 3,56200 € | 35,62 € |
| 25 | 3,46080 € | 86,52 € |
| 50 | 3,38620 € | 169,31 € |
| 100 | 3,31310 € | 331,31 € |
| 250 | 3,21872 € | 804,68 € |
| 500 | 3,14898 € | 1.574,49 € |
| 1.000 | 3,08068 € | 3.080,68 € |
| 2.500 | 2,99253 € | 7.481,32 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |







