
C1WH6-F | |
|---|---|
DigiKey Part Number | 298-C1WH6-F-20-ND |
Manufacturer | |
Manufacturer Product Number | C1WH6-F |
Description | DUCT COVER PROTECTIVE FILM 20" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 20.000" (508.00mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X |
Manufacturer Panduit Corp | Height 0.350" (8.89mm) |
Series | Width 1.250" (31.75mm) |
Packaging Bulk | Length 20.000" (508.00mm) |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In with Protective Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 3,29100 € | 32,91 € |
| 25 | 3,19720 € | 79,93 € |
| 50 | 3,12840 € | 156,42 € |
| 100 | 3,06080 € | 306,08 € |
| 250 | 2,97360 € | 743,40 € |
| 500 | 2,90920 € | 1.454,60 € |
| 1.000 | 2,84611 € | 2.846,11 € |
| 2.500 | 2,76469 € | 6.911,72 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

