
C1WH6-F | |
|---|---|
DigiKey Part Number | 298-C1WH6-F-19-ND |
Manufacturer | |
Manufacturer Product Number | C1WH6-F |
Description | DUCT COVER PROTECTIVE FILM 19" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 19.000" (482.60mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X |
Manufacturer Panduit Corp | Height 0.350" (8.89mm) |
Series | Width 1.250" (31.75mm) |
Packaging Bulk | Length 19.000" (482.60mm) |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In with Protective Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 3,17400 € | 31,74 € |
| 25 | 3,08320 € | 77,08 € |
| 50 | 3,01640 € | 150,82 € |
| 100 | 2,95140 € | 295,14 € |
| 250 | 2,86732 € | 716,83 € |
| 500 | 2,80522 € | 1.402,61 € |
| 1.000 | 2,74440 € | 2.744,40 € |
| 2.500 | 2,66590 € | 6.664,75 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |

