
C138X019FJC | |
|---|---|
DigiKey Part Number | 298-20848-ND |
Manufacturer | |
Manufacturer Product Number | C138X019FJC |
Description | LABEL NETWORK ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyolefin (PO) White |
Datasheet | Datasheet |
Category | Applications Networking |
Manufacturer Panduit Corp | Color - Background White |
Packaging Bulk | Length 1.380" (35.05mm) |
Part Status Active | Width 0.190" (4.83mm) |
Label Type Die Cut | Material - Body Polyolefin (PO) |
Printer Name PanTher LS8E | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,62000 € | 104,62 € |
| 10 | 97,25900 € | 972,59 € |
| 25 | 94,46760 € | 2.361,69 € |
| 50 | 92,40520 € | 4.620,26 € |
| 100 | 90,38560 € | 9.038,56 € |
| 250 | 87,77764 € | 21.944,41 € |
| 500 | 85,85126 € | 42.925,63 € |
| 1.000 | 83,96386 € | 83.963,86 € |
| Unit Price without VAT: | 104,62000 € |
|---|---|
| Unit Price with VAT: | 124,49780 € |

