Die Cut Polyester 1.00" L x 0.50" W (25.4mm x 12.7mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C100X050YPC

DigiKey Part Number
298-20844-ND
Manufacturer
Manufacturer Product Number
C100X050YPC
Description
LABEL INVNTRY CNTRL 1"X0.5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Die Cut Polyester 1.00" L x 0.50" W (25.4mm x 12.7mm) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.000" (25.40mm)
Manufacturer
Panduit Corp
Width
0.500" (12.70mm)
Series
Material - Body
Polyester
Packaging
Spool
For Use With/Related Products
User Defined
Part Status
Active
Material
Polyester
Label Type
Die Cut
Label Size
1.00" L x 0.50" W (25.4mm x 12.7mm)
Applications
Component
Base Product Number
Color - Background
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1052,72700 €527,27 €
Unit Price without VAT:52,72700 €
Unit Price with VAT:62,74513 €