
C100X025YJT | |
|---|---|
DigiKey Part Number | 298-12178-ND |
Manufacturer | |
Manufacturer Product Number | C100X025YJT |
Description | LABEL COMPONENT ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Component | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.250" (6.35mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01273 € | 127,30 € |
| 20.000 | 0,01246 € | 249,20 € |
| 30.000 | 0,01230 € | 369,00 € |
| 50.000 | 0,01211 € | 605,50 € |
| 70.000 | 0,01198 € | 838,60 € |
| 100.000 | 0,01185 € | 1.185,00 € |
| 250.000 | 0,01151 € | 2.877,50 € |
| 500.000 | 0,01126 € | 5.630,00 € |
| 1.000.000 | 0,01102 € | 11.020,00 € |
| Unit Price without VAT: | 0,01273 € |
|---|---|
| Unit Price with VAT: | 0,01515 € |


