C1.5LG6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: 9,83800 €
Datasheet

Similar


HellermannTyton
In Stock: 33
Unit Price: 9,33000 €
Datasheet
Cover - Wire Duct, Snap In Gray, Light 18.000" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1.5LG6

DigiKey Part Number
298-C1.5LG6-18-ND
Manufacturer
Manufacturer Product Number
C1.5LG6
Description
COVER DUCT 1.5" PVC GRAY 18"
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray, Light 18.000" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Panduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5X
Manufacturer
Panduit Corp
Height
0.350" (8.89mm)
Series
Width
1.750" (44.45mm)
Packaging
Bulk
Length
18.000" (457.20mm)
Part Status
Active
Color
Gray, Light
Accessory Type
Cover - Wire Duct, Snap In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
181-91506HellermannTyton0181-91506-ND9,83800 €Similar
181-91507HellermannTyton331436-181-91507-72-ND9,33000 €Similar
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,63000 €3,63 €
103,37400 €33,74 €
253,27840 €81,96 €
503,20760 €160,38 €
1003,13830 €313,83 €
2503,04888 €762,22 €
5002,98286 €1.491,43 €
1.0002,91817 €2.918,17 €
2.5002,83468 €7.086,70 €
Manufacturers Standard Package
Unit Price without VAT:3,63000 €
Unit Price with VAT:4,31970 €
Alternate Length
COVER DUCT 1.5" PVC GRAY 22"
In-Stock: 0
Unit Price: 4,21000 €
COVER DUCT 1.5" PVC GRAY 24"
In-Stock: 1
Unit Price: 4,50000 €
COVER DUCT 1.5" PVC GRAY 19"
In-Stock: 0
Unit Price: 3,77000 €
COVER DUCT 1.5" PVC GRAY 14"
In-Stock: 0
Unit Price: 3,04000 €
COVER DUCT 1.5" PVC GRAY 16"
In-Stock: 0
Unit Price: 3,34000 €