
BW2S-D | |
|---|---|
DigiKey Part Number | 298-12173-ND |
Manufacturer | |
Manufacturer Product Number | BW2S-D |
Description | CBL TIE LOCKING NAT 50LB 8.50" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.5" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.709' (216.00mm, 8.50") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,41800 € | 4,18 € |
| 25 | 0,40640 € | 10,16 € |
| 50 | 0,39700 € | 19,85 € |
| 100 | 0,38800 € | 38,80 € |
| 250 | 0,37644 € | 94,11 € |
| 500 | 0,36776 € | 183,88 € |
| 1.000 | 0,35928 € | 359,28 € |
| 2.500 | 0,34828 € | 870,70 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |



