


BT7LH-L | |
|---|---|
DigiKey Part Number | 298-1077-ND |
Manufacturer | |
Manufacturer Product Number | BT7LH-L |
Description | CBL TIE LOCKING NAT 120LBS 2.03' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 7.00" (177.80mm) 0.275" (7.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 2.030' (618.74mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 24.25" | Shelf Life Start Date of Manufacture |
Bundle Diameter 7.00" (177.80mm) | Base Product Number |
Width 0.275" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,99540 € | 49,77 € |
| 100 | 0,97250 € | 97,25 € |
| 150 | 0,95940 € | 143,91 € |
| 250 | 0,94304 € | 235,76 € |
| 350 | 0,93237 € | 326,33 € |
| 500 | 0,92116 € | 460,58 € |
| Unit Price without VAT: | 0,99540 € |
|---|---|
| Unit Price with VAT: | 1,18453 € |


