


BT5LH-L0 | |
|---|---|
DigiKey Part Number | 298-1092-ND |
Manufacturer | |
Manufacturer Product Number | BT5LH-L0 |
Description | CBL TIE LOCKING BLK 120LB 1.508' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.00" (127.00mm) 0.275" (7.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 18" | |
Bundle Diameter | 5.00" (127.00mm) | |
Width | 0.275" (7.00mm) | |
Length - Actual | 1.508' (459.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,24900 € | 12,49 € |
| 25 | 1,21200 € | 30,30 € |
| 50 | 1,18440 € | 59,22 € |
| 100 | 1,15700 € | 115,70 € |
| 250 | 1,12184 € | 280,46 € |
| 500 | 1,09578 € | 547,89 € |
| 1.000 | 1,07014 € | 1.070,14 € |
| 2.500 | 1,03696 € | 2.592,40 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |



