


BT5LH-L | |
|---|---|
DigiKey Part Number | 298-1075-ND |
Manufacturer | |
Manufacturer Product Number | BT5LH-L |
Description | CBL TIE LOCKING NAT 120LB 1.508' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 5.00" (127.00mm) 0.275" (7.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.508' (459.74mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 18" | Shelf Life Start Date of Manufacture |
Bundle Diameter 5.00" (127.00mm) | Base Product Number |
Width 0.275" (7.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT5LH-C | Panduit Corp | 0 | 298-13527-ND | 0,82380 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,94378 € | 471,89 € |
| Unit Price without VAT: | 0,94378 € |
|---|---|
| Unit Price with VAT: | 1,12310 € |



