


BT4S-M3 | |
|---|---|
DigiKey Part Number | 298-20807-ND |
Manufacturer | |
Manufacturer Product Number | BT4S-M3 |
Description | CBL TIE LOCKING ORG 50LB 1.260' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Orange 4.00" (101.60mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.260' (384.00mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Orange |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 15" | Shelf Life Start Date of Manufacture |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
Width 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,43200 € | 4,32 € |
| 25 | 0,41920 € | 10,48 € |
| 50 | 0,40960 € | 20,48 € |
| 100 | 0,40030 € | 40,03 € |
| 250 | 0,38828 € | 97,07 € |
| 500 | 0,37932 € | 189,66 € |
| 1.000 | 0,37056 € | 370,56 € |
| 3.000 | 0,35699 € | 1.070,97 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |



