


BT4LH-TL39 | |
|---|---|
DigiKey Part Number | 298-20805-ND |
Manufacturer | |
Manufacturer Product Number | BT4LH-TL39 |
Description | CBL TIE LOCKING NAT 120LB 1.242' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.275" (7.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.242' (378.46mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Features Heat Stabilized |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 15" | Shelf Life 48 Months |
Bundle Diameter 4.00" (101.60mm) | Shelf Life Start Date of Manufacture |
Width 0.275" (7.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,88000 € | 8,80 € |
| 25 | 0,85360 € | 21,34 € |
| 50 | 0,83440 € | 41,72 € |
| 100 | 0,81530 € | 81,53 € |
| 250 | 0,79060 € | 197,65 € |
| 500 | 0,77228 € | 386,14 € |
| 1.000 | 0,75430 € | 754,30 € |
| 2.500 | 0,73101 € | 1.827,53 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


