Standard, Locking Orange 2.00" (50.80mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Orange 2.00" (50.80mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Panduit Premium Cable Ties

BT2S-M3

DigiKey Part Number
298-13517-ND
Manufacturer
Manufacturer Product Number
BT2S-M3
Description
CBL TIE LOCKING ORANGE 50LB 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Orange 2.00" (50.80mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
EDA/CAD Models
BT2S-M3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.667' (203.20mm, 8.00")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
50 lbs (22.68 kg)
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Orange
Wire/Cable Tie Type
Standard, Locking
Shelf Life
48 Months
Length - Approximate
8"
Shelf Life Start
Date of Manufacture
Bundle Diameter
2.00" (50.80mm)
Base Product Number
Width
0.185" (4.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,12868 €643,40 €
Unit Price without VAT:0,12868 €
Unit Price with VAT:0,15313 €