BT2LH-L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 1.580
Unit Price: 0,59000 €
Datasheet

Similar


HellermannTyton
In Stock: 750
Unit Price: 0,68500 €
Datasheet
Standard, Locking Natural 2.00" (50.80mm) 0.275" (7.00mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 2.00" (50.80mm) 0.275" (7.00mm) 120 lbs (54.43 kg)
Panduit Premium Cable Ties

BT2LH-L

DigiKey Part Number
298-13513-ND
Manufacturer
Manufacturer Product Number
BT2LH-L
Description
CBL TIE LOCKING NAT 120LB 8.70"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 2.00" (50.80mm) 0.275" (7.00mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.725' (220.98mm, 8.70")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
120 lbs (54.43 kg)
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Natural
Wire/Cable Tie Type
Standard, Locking
Shelf Life
48 Months
Length - Approximate
8.75"
Shelf Life Start
Date of Manufacture
Bundle Diameter
2.00" (50.80mm)
Base Product Number
Width
0.275" (7.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BT2LH-TLPanduit Corp1.580298-19611-ND0,59000 €Parametric Equivalent
T120S9K2HellermannTyton7501436-1636-ND0,68500 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,58746 €293,73 €
Unit Price without VAT:0,58746 €
Unit Price with VAT:0,69908 €