Standard, Locking Yellow 0.90" (22.86mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT1M-M4

DigiKey Part Number
BT1M-M4-ND
Manufacturer
Manufacturer Product Number
BT1M-M4
Description
CBL TIE LOCKING YELLOW 18LB 4"
Customer Reference
Detailed Description
Standard, Locking Yellow 0.90" (22.86mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.095" (2.41mm)
Manufacturer
Panduit Corp
Length - Actual
0.333' (101.60mm, 4.00")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
18 lbs (8.16 kg)
Part Status
Obsolete
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Yellow
Length - Approximate
4"
Base Product Number
Bundle Diameter
0.90" (22.86mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.