
BSV18X-L | |
|---|---|
DigiKey Part Number | BSV18X-L-ND |
Manufacturer | |
Manufacturer Product Number | BSV18X-L |
Description | CONN SPLICE 18-22 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Obsolete | Features Brazed Seam |
Terminal Type Butt Splice, Inline, Individual Openings | Color Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSV18X-LY | Panduit Corp | 461 | 298-10000-ND | 0,91000 € | Direct |


