
BSN10-D | |
|---|---|
DigiKey Part Number | 298-9988-ND |
Manufacturer | |
Manufacturer Product Number | BSN10-D |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,50000 € | 5,00 € |
| 25 | 0,48600 € | 12,15 € |
| 50 | 0,47580 € | 23,79 € |
| 100 | 0,46550 € | 46,55 € |
| 250 | 0,45232 € | 113,08 € |
| 500 | 0,44262 € | 221,31 € |
| 1.000 | 0,43307 € | 433,07 € |
| 2.500 | 0,42075 € | 1.051,88 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |



