
BSK18-M | |
|---|---|
DigiKey Part Number | BSK18-M-ND |
Manufacturer | |
Manufacturer Product Number | BSK18-M |
Description | CONN SPLICE 18-22 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Transparent, Red Stripe |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Obsolete | Features Radiation Resistant |
Terminal Type Butt Splice, Inline, Individual Openings | Color Transparent, Red Stripe |
Number of Wire Entries 2 |

