
BS100845U | |
|---|---|
DigiKey Part Number | 298-14216-ND |
Manufacturer | |
Manufacturer Product Number | BS100845U |
Description | STRAP BRAIDED BONDING 1HOLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rack Bonding Stud 8.000" (203.20mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bonding Stud | |
Features | 8.000" (203.20mm) Length | |
For Use With/Related Products | Cabinet Racks | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,72000 € | 127,72 € |
| 10 | 118,73100 € | 1.187,31 € |
| 25 | 115,32000 € | 2.883,00 € |
| 50 | 112,80120 € | 5.640,06 € |
| 100 | 110,33270 € | 11.033,27 € |
| 250 | 107,14684 € | 26.786,71 € |
| 500 | 104,79318 € | 52.396,59 € |
| Unit Price without VAT: | 127,72000 € |
|---|---|
| Unit Price with VAT: | 151,98680 € |

