
BS100645 | |
|---|---|
DigiKey Part Number | 298-20785-ND |
Manufacturer | |
Manufacturer Product Number | BS100645 |
Description | STRAP BRAIDED BONDING 1HOLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rack Bonding Stud 6.000" (152.40mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bonding Stud | |
Features | 6.000" (152.40mm) Length | |
For Use With/Related Products | Cabinet Racks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,32000 € | 126,32 € |
| Unit Price without VAT: | 126,32000 € |
|---|---|
| Unit Price with VAT: | 150,32080 € |

