
BR2-1.5-X | |
|---|---|
DigiKey Part Number | 298-20781-ND |
Manufacturer | |
Manufacturer Product Number | BR2-1.5-X |
Description | CBL CLIP WIRE SADDLE FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Fastener 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | BR2-1.5-X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Round, Standoff | |
Opening Size | 2.000" (50.80mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Color | Black | |
Length | - | |
Width | 2.180" (55.37mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | 1/4" (M6) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 € | 14,98 € |
| 10 | 13,93000 € | 139,30 € |
| 30 | 13,45500 € | 403,65 € |
| 50 | 13,23960 € | 661,98 € |
| 100 | 12,95230 € | 1.295,23 € |
| 250 | 12,58152 € | 3.145,38 € |
| 500 | 12,30760 € | 6.153,80 € |
| 1.000 | 12,03930 € | 12.039,30 € |
| 2.500 | 11,69298 € | 29.232,45 € |
| Unit Price without VAT: | 14,98000 € |
|---|---|
| Unit Price with VAT: | 17,82620 € |











