
BPC6-L | |
|---|---|
DigiKey Part Number | 298-20777-ND |
Manufacturer | |
Manufacturer Product Number | BPC6-L |
Description | CONN SPLICE 6 AWG CRIMP PAN-LUG |
Customer Reference | |
Detailed Description | Terminal Bi-Metal Splice, Single End Connector Crimp 6 AWG Tan |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 6 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Cap, Gel Filled, Insulating Rubber Sleeve, Pigtail |
Part Status Obsolete | Color Tan |
Terminal Type Bi-Metal Splice, Single End | Base Product Number |
Number of Wire Entries 1 |

