
BPC4-L | |
|---|---|
DigiKey Part Number | 298-14209-ND |
Manufacturer | |
Manufacturer Product Number | BPC4-L |
Description | CONN SPLICE 4 AWG CRIMP PAN-LUG |
Customer Reference | |
Detailed Description | Terminal Bi-Metal Splice, Single End Connector Crimp 4 AWG Tan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Bi-Metal Splice, Single End | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Cap, Gel Filled, Insulating Rubber Sleeve, Pigtail | |
Color | Tan | |
Base Product Number |

