
BPC350-X | |
|---|---|
DigiKey Part Number | 298-14207-ND |
Manufacturer | |
Manufacturer Product Number | BPC350-X |
Description | CONN SPLICE 350MCM CRIMP PAN-LUG |
Customer Reference | |
Detailed Description | Terminal Bi-Metal Splice, Single End Connector Crimp 350MCM (kcmil) Green |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 350MCM (kcmil) |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Cap, Gel Filled, Insulating Rubber Sleeve, Pigtail |
Part Status Obsolete | Color Green |
Terminal Type Bi-Metal Splice, Single End | Base Product Number |
Number of Wire Entries 1 |

