
BPC2/0-X | |
|---|---|
DigiKey Part Number | 298-14204-ND |
Manufacturer | |
Manufacturer Product Number | BPC2/0-X |
Description | CONN SPLICE 2/0AWG CRIMP PAN-LUG |
Customer Reference | |
Detailed Description | Terminal Bi-Metal Splice, Single End Connector Crimp 2/0 AWG Red |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 2/0 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Cap, Gel Filled, Insulating Rubber Sleeve, Pigtail |
Part Status Obsolete | Color Red |
Terminal Type Bi-Metal Splice, Single End | Base Product Number |
Number of Wire Entries 1 |

