
BML2-60-10 | |
|---|---|
DigiKey Part Number | 298-BML2-60-10-ND |
Manufacturer | |
Manufacturer Product Number | BML2-60-10 |
Description | PANDUIT BML2-60-10 BIMETAL COMPR |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring 60mm² M10 Stud |
Category | Width - Outer Edges 0.944" (24.00mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 60mm² |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Ring | Contact Material Copper |
Stud/Tab Size M10 Stud | Diameter - Barrel ID 0.453" (11.51mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.787" (20.00mm) |
Tab Thickness 0.177" (4.50mm) | Diameter - Ring ID 0.394" (10.00mm) |
Length - Overall 3.740" (95.00mm) |

