


BM2M-C | |
|---|---|
DigiKey Part Number | 298-20772-ND |
Manufacturer | |
Manufacturer Product Number | BM2M-C |
Description | MARKER TIE NATURAL 18LB 7.90" |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Natural 2.00" (50.80mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.095" (2.41mm) |
Manufacturer Panduit Corp | Length - Actual 0.658' (200.66mm, 7.90") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Marker Strap/Flag Tie | Color Natural |
Length - Approximate 8" | Base Product Number |
Bundle Diameter 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |


