


BM1M-M | |
|---|---|
DigiKey Part Number | 298-20771-ND |
Manufacturer | |
Manufacturer Product Number | BM1M-M |
Description | MARKER TIE NATURAL 18LB 4.20" |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Natural 0.90" (22.86mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.350' (106.68mm, 4.20") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Last Time Buy | Color Natural |
Wire/Cable Tie Type Marker Strap/Flag Tie | Shelf Life 48 Months |
Length - Approximate 4.25" | Shelf Life Start Date of Manufacture |
Bundle Diameter 0.90" (22.86mm) | Base Product Number |
Width 0.095" (2.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLM1M-M | Panduit Corp | 0 | 298-10428-ND | 0,22263 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25028 € | 250,28 € |
| Unit Price without VAT: | 0,25028 € |
|---|---|
| Unit Price with VAT: | 0,29783 € |



