
BGHSTT75-C | |
|---|---|
DigiKey Part Number | 298-BGHSTT75-C-ND |
Manufacturer | |
Manufacturer Product Number | BGHSTT75-C |
Description | WIRE MANAGEMENT |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 19.7' (6.0m) |
Category | Inner Diameter - Supplied 0.750" (19.05mm) |
Mfr | Inner Diameter - Recovered 0.375" (9.53mm) |
Series | Recovered Wall Thickness 0.030" (0.76mm) |
Packaging Bulk | Material |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 19.7' (6.0m) | Base Product Number |

