Similar

BGHSTT75-45 | |
|---|---|
DigiKey Part Number | 298-BGHSTT75-45-ND |
Manufacturer | |
Manufacturer Product Number | BGHSTT75-45 |
Description | HEAT SHRINK 0.75" X 6.0M YW/GRN |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Green, Yellow 19.7' (6.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 120 Months |
Length 19.7' (6.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT75-48-545 | Panduit Corp | 0 | 298-13430-ND | 17,03000 € | Similar |


