
BGHSTT50-C | |
|---|---|
DigiKey Part Number | 298-BGHSTT50-C-ND |
Manufacturer | |
Manufacturer Product Number | BGHSTT50-C |
Description | HEAT SHRINK 0.50" X 7.5M CLR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 24.6' (7.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.500" (12.70mm) |
Mfr | Inner Diameter - Recovered 0.250" (6.35mm) |
Series | Recovered Wall Thickness 0.025" (0.64mm) |
Packaging Bulk | Material |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 24.6' (7.5m) | Base Product Number |

