
BGHSTT25-6 | |
|---|---|
DigiKey Part Number | 298-BGHSTT25-6-ND |
Manufacturer | |
Manufacturer Product Number | BGHSTT25-6 |
Description | HEAT SHRINK 0.25" X 8.5M BLUE |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Blue 27.9' (8.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.250" (6.35mm) |
Mfr | Inner Diameter - Recovered 0.125" (3.18mm) |
Series | Recovered Wall Thickness 0.025" (0.64mm) |
Packaging Bulk | Material |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 27.9' (8.5m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT25-C6 | Panduit Corp | 0 | 298-13647-ND | 113,67000 € | Direct |


