BGHSTT100-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 1
Unit Price: 284,48000 €
Datasheet
Image for BGHSTT100-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGHSTT100-2

DigiKey Part Number
298-BGHSTT100-2-ND
Manufacturer
Manufacturer Product Number
BGHSTT100-2
Description
HEAT SHRINK 1.00" X 4.3M RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red 14.1' (4.3m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
14.1' (4.3m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes