Marker Strap/Flag Tie Natural 2.00" (50.80mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Marker Strap/Flag Tie Natural 2.00" (50.80mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

BF2M-C

DigiKey Part Number
298-20766-ND
Manufacturer
Manufacturer Product Number
BF2M-C
Description
MARKER TIE NATURAL 18LB 8.30"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Marker Strap/Flag Tie Natural 2.00" (50.80mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Marker Strap/Flag Tie
Length - Approximate
8.25"
Bundle Diameter
2.00" (50.80mm)
Width
0.095" (2.41mm)
Length - Actual
0.692' (210.80mm, 8.30")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,67900 €6,79 €
250,65840 €16,46 €
500,64360 €32,18 €
1000,62890 €62,89 €
3000,60620 €181,86 €
5000,59584 €297,92 €
1.0000,58202 €582,02 €
2.5000,56409 €1.410,22 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €