
AWMR9 | |
|---|---|
DigiKey Part Number | 298-AWMR9-ND |
Manufacturer | |
Manufacturer Product Number | AWMR9 |
Description | SWING 25X20.3X16.8 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Swing Frame Open Rack, Double Frame 25.000" L x 20.310" W x 16.830" H (635.00mm x 515.87mm x 427.48mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swing Frame | |
Style | Open Rack, Double Frame | |
Number of Units | 9U | |
Dimensions - Panel | - | |
Dimensions - Overall | 25.000" L x 20.310" W x 16.830" H (635.00mm x 515.87mm x 427.48mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | - | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 653,94000 € | 653,94 € |
| Unit Price without VAT: | 653,94000 € |
|---|---|
| Unit Price with VAT: | 778,18860 € |

