
AWMR12 | |
|---|---|
DigiKey Part Number | 298-AWMR12-ND |
Manufacturer | |
Manufacturer Product Number | AWMR12 |
Description | SWING 25X20.3X22.4 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Swing Frame Open Rack, Double Frame 25.000" L x 20.310" W x 22.430" H (635.00mm x 515.87mm x 569.72mm) Black |
Datasheet | Datasheet |
Category | Number of Units 12U |
Manufacturer Panduit Corp | Dimensions - Overall 25.000" L x 20.310" W x 22.430" H (635.00mm x 515.87mm x 569.72mm) |
Series | Door Doorless |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Swing Frame | Color Black |
Style Open Rack, Double Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,63000 € | 677,63 € |
| Unit Price without VAT: | 677,63000 € |
|---|---|
| Unit Price with VAT: | 806,37970 € |

