



AR4PCN | |
|---|---|
DigiKey Part Number | 298-AR4PCN-ND |
Manufacturer | |
Manufacturer Product Number | AR4PCN |
Description | RACK STEEL 42X20.3X84.1 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 42.000" L x 20.310" W x 84.130" H (1066.80mm x 515.87mm x 2136.90mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 42.000" L x 20.310" W x 84.130" H (1066.80mm x 515.87mm x 2136.90mm) |
Manufacturer Panduit Corp | Door Doorless |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Sides |
Type Open Rack | Material Metal, Steel |
Style Open Rack, Double Frame | Color Black |
Number of Units 45RU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.164,48000 € | 1.164,48 € |
| Unit Price without VAT: | 1.164,48000 € |
|---|---|
| Unit Price with VAT: | 1.385,73120 € |


