
AP350W06-Q2 | |
|---|---|
DigiKey Part Number | AP350W06-Q2-ND |
Manufacturer | |
Manufacturer Product Number | AP350W06-Q2 |
Description | WIRE MARKR CBL TIE 26.9MMX88.9MM |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 1.06" W x 3.50" L (26.9mm x 88.9mm) Red Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Cable Tie | |
Size | 1.06" W x 3.50" L (26.9mm x 88.9mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Red | |
Material | Aluminum | |
Operating Temperature | - | |
Base Product Number |

